help desk software
DATA SHEET

43223-8146

Molex / Waldom

Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Tray Cat 3/Cat 4

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43223-8146
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
32
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 85 °C
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Tray Cat 3/Cat 4
Search Keywords:
432238146
IN STOCK: 193
Can Ship immediately
Minimum Order:
15
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$6.73
$100.950
60
$6.19
$371.400
150
$5.74
$861.000
240
$5.41
$1,298.400
500
$5.36
$2,680.000
1,000
$5.29
$5,290.000
2,500 +
$5.24
$13,100.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides