Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43375-0001
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
14-16 AWG
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
18 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 14-16AWG Sabre™ Reel
Search Keywords:
433750001
IN STOCK:
264,000
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0394
$157.600
8,000
$0.0388
$310.400
12,000
$0.0377
$452.400
28,000
$0.0371
$1,038.800
52,000
$0.0356
$1,851.200
100,000
$0.0343
$3,430.000
152,000
$0.0329
$5,000.800
252,000
+
$0.0303
$7,635.600
Product Guides
CUSTOMERS
ALSO BOUGHT
35244
SPLICE,PG BUTT 16-14
794275-1
Connector Cable Seal - 3.3 mm - 6 Position Universal MATE-N-LOK Sealed Connectors.
43178-2002
Contact PIN Crimp ST Cable Mount 14-20AWG Sabre™ Reel
39-00-0040
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel
44441-2002
Conn Housing F 2 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag