Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43645-0300
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing F 3 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Search Keywords:
436450300
IN STOCK:
11,271
Ships today, if you order in
Minimum Order:
450
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1871
$0.1871
450
$0.1701
$76.5450
2,100
$0.1647
$345.8700
4,200
$0.1610
$676.2000
8,300
$0.1594
$1,323.0200
10,000
$0.1561
$1,561.0000
60,000
+
$0.1541
$9,246.0000
Product Guides