43650-0201
Molex / WaldomConn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43650-0201
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Tray
Type:
Power
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords:
436500201
IN STOCK:
1,415
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
150
$0.757
$113.550
1,400
$0.687
$961.800
2,800
$0.616
$1,724.800
11,781
+
$0.591
$6,962.571
DOWNLOADS