43650-0227
Molex / WaldomConn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43650-0227
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords:
436500227
IN STOCK:
1,935
Ships today, if you order in
Minimum Order:
150
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
150
$0.5453
$81.795
800
$0.5207
$416.560
1,600
$0.4735
$757.600
3,264
$0.4322
$1,410.701
5,000
$0.4249
$2,124.500
10,000
$0.4024
$4,024.000
25,000
+
$0.3873
$9,682.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
39-28-1063
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag
43650-0627
Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0™ Tray
39-28-1083
Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Bag
39-29-9023
Conn Power HDR 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Tray
G5Q-1A4-DC12
Power Relay 12VDC 5DC/10AAC SPST-NO (20.3mm 10.3mm 16.2mm) THT