43650-0301
Molex / WaldomConn Power HDR 3 POS 3mm Solder RA Thru-Hole 3 Terminal 1 Port Micro-Fit 3.0™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43650-0301
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Power
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
3
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 3 POS 3mm Solder RA Thru-Hole 3 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords:
436500301
IN STOCK:
2,180
Can Ship immediately
Minimum Order:
85
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$0.921
$0.921
85
$0.837
$71.145
450
$0.803
$361.350
850
$0.766
$651.100
1,700
$0.729
$1,239.300
2,975
$0.696
$2,070.600
5,000
$0.689
$3,445.000
10,000
+
$0.682
$6,820.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8115-RC
Common Mode Chokes Dual 1.2mH 1kHz 16A 6mOhm DCR Thru-Hole
ABMM-24.576MHZ-B2-T
SMD Crystal - 24.576MHZ ±20ppm - 18pF - Temp Stability: ±50ppm -20°C to +70°C - Tape&Reel
CWD2450-10
Solid State Relay - 3-32 VDC Control - 50 A Max Load - 24-280 VAC Operating - Instantaneou...
HVCB1206BDE10M0
RES, HV, 1206, 10 Mohm, 0.1%, 25 ppm, 0.33W
92194-300CALF
Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole 0.5A/Contact Tray