43650-0316
Molex / WaldomConn Power HDR 3 POS 3mm Solder ST Thru-Hole 3 Terminal 1 Port Micro-Fit 3.0™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43650-0316
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
3
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 3 POS 3mm Solder ST Thru-Hole 3 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords:
436500316
IN STOCK:
990
Ships today, if you order in
Minimum Order:
150
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
150
$0.745
$111.750
550
$0.701
$385.550
1,100
$0.666
$732.600
2,100
$0.660
$1,386.000
2,550
$0.567
$1,445.850
5,000
$0.559
$2,795.000
10,000
+
$0.543
$5,430.000
Product Guides
CUSTOMERS
ALSO BOUGHT
39-30-1042
Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag
39-30-1080
Conn Power HDR 8 POS 4.2mm Solder RA Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Bag
70246-1001
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray
70543-0007
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole SL™ Tube
RMCF0805FT10R0
Res Thick Film 0805 10 Ohm 1% 0.125W ±100ppm/°C Molded SMD Paper T/R