43650-0319
Molex / WaldomConn Power HDR 3 POS 3mm Solder ST Thru-Hole 3 Terminal 1 Port Micro-Fit 3.0™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43650-0319
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Conn Power HDR 3 POS 3mm Solder ST Thru-Hole 3 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords:
436500319
IN STOCK:
8,321
Can Ship immediately
Minimum Order:
85
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
85
$0.796
$67.660
450
$0.745
$335.250
950
$0.734
$697.300
1,900
$0.714
$1,356.600
2,550
$0.704
$1,795.200
5,000
$0.612
$3,060.000
10,000
+
$0.592
$5,920.000
Product Guides