43650-0415
Molex / WaldomConn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43650-0415
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
4
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords:
436500415
IN STOCK:
314
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
150
$0.712
$106.800
700
$0.650
$455.000
1,500
$0.597
$895.500
3,100
$0.591
$1,832.100
4,080
$0.555
$2,264.400
12,240
+
$0.531
$6,499.440
Product Guides
CUSTOMERS
ALSO BOUGHT
BT1.5M-M
Dome-Top® barb ty cable tie, miniature cross section, 6.3" (160mm) length, nylon 6.6, natu...
ALQ3F12
LQ Relay - 1 Form A - Class F coil insulation - 12V coil - Through-hole - 10x20x16 mm
IPL1-104-02-L-D-K
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate
IPL1-108-02-L-D-K
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate