43650-0527
Molex / WaldomConn Power HDR 5 POS 3mm Solder ST Thru-Hole 5 Terminal 1 Port Micro-Fit 3.0™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43650-0527
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
5
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 5 POS 3mm Solder ST Thru-Hole 5 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords:
436500527
IN STOCK:
1,064
Can Ship immediately
Minimum Order:
85
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
85
$0.733
$62.305
450
$0.726
$326.700
900
$0.715
$643.500
1,734
$0.665
$1,153.110
2,500
$0.659
$1,647.500
5,000
$0.652
$3,260.000
10,000
+
$0.646
$6,460.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AZ951-1C-24DSE
Sub-Mini Power Relay 24VDC coil SPDT
39-30-1049
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray
43650-0227
Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray
43650-0427
Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™ Tray
150011E014
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles