43650-0627
Molex / WaldomConn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43650-0627
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
6
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords:
436500627
IN STOCK:
914
Ships today, if you order in
Minimum Order:
75
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
75
$1.279
$95.925
400
$1.138
$455.200
750
$1.029
$771.750
1,530
$1.015
$1,552.950
2,500
$0.917
$2,292.500
5,000
$0.832
$4,160.000
10,000
+
$0.810
$8,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
43650-0227
Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray
39-30-1049
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray
43045-1028
Conn Power HDR 10 POS 3mm Solder ST Thru-Hole 10 Terminal 1 Port Micro-Fit 3.0™ Tray
A-2014-1-4-N-T-R
Conn Modular Jack F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port
43650-0828
Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Tray