Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43650-0828
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
8
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Tray
Search Keywords:
436500828
IN STOCK:
3,286
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$1.22
$30.500
250
$1.15
$287.500
500
$1.12
$560.000
1,000
$1.09
$1,090.000
2,500
$1.06
$2,650.000
5,000
$1.05
$5,250.000
7,500
$1.04
$7,800.000
10,000
+
$1.03
$10,300.000
Product Guides