Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43680-2004
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
600 V
Maximum Current Rating:
18/Contact A
Operating Temperature:
-40 to 75 °C
Conn Housing M 4 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag
Search Keywords:
436802004
IN STOCK:
4,745
Ships today, if you order in
Minimum Order:
90
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
90
$1.240
$111.600
500
$0.829
$414.500
1,000
$0.794
$794.000
2,000
$0.759
$1,518.000
2,800
$0.752
$2,105.600
5,000
$0.745
$3,725.000
10,000
+
$0.736
$7,360.000
Product Guides
CUSTOMERS
ALSO BOUGHT
43178-2002
Contact PIN Crimp ST Cable Mount 14-20AWG Sabre™ Reel
35244
SPLICE,PG BUTT 16-14
43680-1005
Conn Housing PL 5 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag
S050X075VATY
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
44441-2004
Conn Housing F 4 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag