Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43980-1004
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Clip
Dimension:
24.32 x 6.35 mm
Operating Temperature:
-40 to 105 °C
Connector Accessories Clip Polyester Natural 12 POS Bag
Search Keywords:
439801004
IN STOCK:
1,464
Ships today, if you order in
Minimum Order:
90
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
90
$0.745
$67.050
450
$0.734
$330.300
900
$0.714
$642.600
1,500
$0.694
$1,041.000
2,500
$0.643
$1,607.500
5,000
$0.581
$2,905.000
10,000
+
$0.530
$5,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
43938-2104
Conn Housing PL 12 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag
50-84-2062
Conn Housing F 6 POS Crimp ST Cable Mount MLX™ Carton
501646-2400
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount iGrid™ Bag
501646-3000
2.00mm Pitch iGrid™ Wire-to-Board Housing, Dual Row, Positive Lock, 30 Circuits
0475178281
Round Cable Snap On Ferrite Core - 75 Material (200 kHz-30MHz) - Cable Width max .709"