44050-0003
Molex / WaldomConn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
44050-0003
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
150 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 80 °C
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5
Search Keywords:
440500003
IN STOCK:
860
Ships today, if you order in
Minimum Order:
20
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
20
$3.73
$74.600
95
$3.63
$344.850
200
$3.57
$714.000
400
$3.53
$1,412.000
960
$3.36
$3,225.600
1,000
$3.34
$3,340.000
2,500
+
$3.31
$8,275.000
Product Guides
CUSTOMERS
ALSO BOUGHT
83611-9006
Conn D-Subminiature PIN 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port Tube
09-0427-80-08
M9 IP67 Male panel mount connector, Contacts: 8, unshielded, solder, IP67, front fastened
PHE840EX6220MB06R17
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22Uf, Through Hole Mount, 7130
UNO-DIODE/5-24DC/2X10/1X20
Redundancy module - 5 V - 24 V DC - 2 x 10 A - 1 x 20 A.
MUSBA11130
Conn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Automotive Bulk