help desk software
DATA SHEET

44133-0600

Molex / Waldom

Conn Housing RCP 6 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0 BMI™ Bag

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
44133-0600
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
176,250 VDC|VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 6 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0 BMI™ Bag
Search Keywords:
441330600
IN STOCK: 734
Can Ship immediately
Minimum Order:
200
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.354
$70.800
950
$0.348
$330.600
1,900
$0.342
$649.800
3,700
$0.335
$1,239.500
4,608
$0.328
$1,511.424
5,000
$0.285
$1,425.000
10,000 +
$0.259
$2,590.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides