Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
44133-1200
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
12
Maximum Voltage Rating:
176,250 VDC|VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 12 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0 BMI™ Bag
Search Keywords:
441331200
IN STOCK:
51
Can Ship immediately
You may purchase in-stock quantity up to 51
Minimum Order:
150
Available in less than min:
51
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$0.6620
$0.662
150
$0.6018
$90.270
600
$0.5814
$348.840
1,200
$0.5712
$685.440
2,500
$0.5406
$1,351.500
5,000
$0.4661
$2,330.500
10,000
+
$0.4406
$4,406.000
Product Guides