Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
44441-2002
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
18/Contact A
Operating Temperature:
-40 to 75 °C
Conn Housing F 2 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag
Search Keywords:
444412002
IN STOCK:
13,992
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
250
$0.4458
$111.450
1,100
$0.4405
$484.550
2,100
$0.4362
$916.020
4,000
$0.4318
$1,727.200
14,000
+
$0.4275
$5,985.000
Product Guides
CUSTOMERS
ALSO BOUGHT
02-09-1119
Contact SKT Crimp ST Cable Mount 18-22AWG Bag
794275-1
Connector Cable Seal - 3.3 mm - 6 Position Universal MATE-N-LOK Sealed Connectors.
43375-0001
Contact SKT Crimp ST Cable Mount 14-16AWG Sabre™ Reel
09123-G
Fan Guard - Plastic - 120mm Sqr
DR-25-3/16-0-SP
Heat Shrink Tubing - Flexible Thin Wall - 2:1 - 0.187 " - 4.8 mm - Black - 328.1 ft - 100 ...