Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
44441-2005
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
5
Maximum Voltage Rating:
600 V
Maximum Current Rating:
18/Contact A
Operating Temperature:
-40 to 75 °C
Conn Housing F 5 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag
Search Keywords:
444412005
IN STOCK:
3,394
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$0.992
$0.992
150
$0.902
$135.300
600
$0.712
$427.200
1,200
$0.697
$836.400
4,500
$0.682
$3,069.000
5,000
$0.676
$3,380.000
10,000
$0.669
$6,690.000
25,000
+
$0.662
$16,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
35244
SPLICE,PG BUTT 16-14
216-204
Ferrule - Sleeve for 1.5 mm² / AWG 16 - insulated - electro-tin plated - black
07190-24
Cable Assembly Cord 0.609m 18AWG 2 POS Power RCP
BT1.5M-XMR0
Cable Ties, Dome Top Barb Nylon 6/6 Black 33.3mm 133N Automotive T/R
OR-16-BN
Buna-N O-Ring PG 16