help desk software
DATA SHEET

44476-1111

Molex / Waldom

Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
44476-1111
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-20 AWG
Contact Material:
Copper Alloy
Contact Plating:
Bright Tin over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® Reel
Search Keywords:
444761111
  Different packaging options available.  See Alternatives
IN STOCK: 36,000
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.1123
$449.200
8,000
$0.1107
$885.600
12,000
$0.1090
$1,308.000
28,000
$0.1066
$2,984.800
52,000
$0.1027
$5,340.400
100,000
$0.1012
$10,120.000
152,000 +
$0.0997
$15,154.400
Tools/3D Models
Product Guides