44560-0014
Molex / WaldomConn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5e Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
44560-0014
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
32
Maximum Voltage Rating:
150 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 85 °C
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5e Tray
Search Keywords:
445600014
IN STOCK:
945
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$15.06
$75.300
24
$13.94
$334.560
48
$13.81
$662.880
96
$13.67
$1,312.320
200
$13.54
$2,708.000
500
$13.36
$6,680.000
1,000
+
$12.90
$12,900.000
Product Guides