help desk software

44560-0024

Molex / Waldom

Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5e Tray

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
44560-0024
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tray
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
32
Maximum Voltage Rating:
150 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 85 °C
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5e Tray
Search Keywords:
445600024
IN STOCK: 3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.829
$15.829
5
$14.390
$71.950
24
$14.140
$339.360
49
$13.860
$679.140
99
$13.620
$1,348.380
200
$13.350
$2,670.000
500
$12.470
$6,235.000
1,000 +
$11.660
$11,660.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS