44764-0802
Molex / WaldomConn Wire to Board RCP 8 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0 BMI™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
44764-0802
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
8
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Wire to Board RCP 8 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0 BMI™ Tray
Search Keywords:
447640802
IN STOCK:
4,099
Ships today, if you order in
Minimum Order:
20
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
20
$5.68
$113.600
260
$4.54
$1,180.400
520
$4.10
$2,132.000
1,040
$4.06
$4,222.400
2,500
$3.90
$9,750.000
5,000
$3.86
$19,300.000
10,000
+
$3.82
$38,200.000
Product Guides