45133-0603
Molex / WaldomCable Assembly UL 1007 0.3m 16AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
45133-0603
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
UL 1007
Gender:
F-F
Wire Size:
16 AWG
Cable Length:
0.3 m
Operating Temperature:
N/A
Life Cycle:
Discontinued
Cable Assembly UL 1007 0.3m 16AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Bag
Search Keywords:
451330603
This product is discontinued, but still in stock
IN STOCK:
2,320
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$4.27
$21.350
50
$3.46
$173.000
100
$3.41
$341.000
250
$3.19
$797.500
500
$2.91
$1,455.000
1,000
$2.77
$2,770.000
2,500
$2.60
$6,500.000
5,000
+
$2.49
$12,450.000
Product Guides