45133-0801
Molex / WaldomCable Assembly UL 1007 0.15m 16AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
45133-0801
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Cable Type:
UL 1007
Gender:
F-F
Wire Size:
16 AWG
Cable Length:
0.15 m
Operating Temperature:
N/A
Cable Assembly UL 1007 0.15m 16AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag
Search Keywords:
451330801
IN STOCK:
288
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$3.05
$30.500
100
$2.47
$247.000
250
$2.36
$590.000
500
$2.19
$1,095.000
1,000
$1.98
$1,980.000
2,500
$1.86
$4,650.000
5,000
$1.84
$9,200.000
7,500
+
$1.79
$13,425.000
Product Guides