help desk software
DATA SHEET

45145-0601

Molex / Waldom

Cable Assembly AC Power 0.15m Squba to Squba 6 to 6 POS F-F Crimp-Crimp 22AWG

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
45145-0601
RoHS:
Yes
HTS:
8544429090
COO:
IN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Cable Length:
0.15 m
Cable Assembly AC Power 0.15m Squba to Squba 6 to 6 POS F-F Crimp-Crimp 22AWG
Search Keywords:
451450601
IN STOCK: 0
Minimum Order:
500
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$9.48
$4,740.000
1,000
$9.01
$9,010.000
2,000 +
$8.56
$17,120.000
Tools/3D Models
Product Guides