help desk software

45714-0001

Molex / Waldom

Conn Power Card Edge SKT 4Power POS 2.5mm Press Fit ST Thru-Hole EXTreme PowerEdge™ Tray

  • RoHS Compliant
  • TRAY Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
45714-0001
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
TRAY
Type:
Power Card Edge
Body Orientation:
Straight
Mounting:
Through Hole
Termination Method:
PRESS FIT
Card Thickness:
N/A
Pitch:
2.5 mm
Number of Contacts:
4Power
Operating Temperature:
-40 to 105 °C
Conn Power Card Edge SKT 4Power POS 2.5mm Press Fit ST Thru-Hole EXTreme PowerEdge™ Tray
Search Keywords:
457140001
IN STOCK: 293
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.54
$95.400
40
$9.35
$374.000
75
$9.17
$687.750
150
$8.99
$1,348.500
935
$8.82
$8,246.700
1,000
$8.02
$8,020.000
5,000 +
$7.29
$36,450.000
DOWNLOADS