help desk software
DATA SHEET

45718-0002

Molex / Waldom

Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Tray

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
45718-0002
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
6
Termination Method:
Solder
Maximum Voltage Rating:
600 V
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Tray
Search Keywords:
457180002
IN STOCK: 7,518
Ships today, if you order in
Minimum Order:
65
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
65
$1.060
$68.900
350
$1.040
$364.000
650
$1.020
$663.000
1,300
$1.010
$1,313.000
2,400
$0.969
$2,325.600
2,500
$0.898
$2,245.000
5,000 +
$0.816
$4,080.000
Tools/3D Models
Product Guides