help desk software

45719-0008

Molex / Waldom

Conn Power Card Edge SKT 6 POS Solder ST Thru-Hole EXTreme PowerEdge™ Tray

  • RoHS Compliant
  • TRAY Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
45719-0008
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
TRAY
Type:
Power Card Edge
Body Orientation:
Straight
Mounting:
Through Hole
Termination Method:
Solder
Card Thickness:
1.57 mm
Pitch:
N/A
Number of Contacts:
6
Operating Temperature:
-40 to 105 °C
Conn Power Card Edge SKT 6 POS Solder ST Thru-Hole EXTreme PowerEdge™ Tray
Search Keywords:
457190008
IN STOCK: 0
Minimum Order:
680
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
680
$8.71
$5,922.800
1,360
$8.28
$11,260.800
2,720 +
$7.86
$21,379.200
DOWNLOADS