46007-3102
Molex / WaldomConn Power HDR 2 POS 7.49mm Solder RA Thru-Hole 2 Terminal 1 Port Sabre™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
46007-3102
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Package Type:
TRAY
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
600 V
Maximum Current Rating:
18/Contact A
Operating Temperature:
-40 to 75 °C
Conn Power HDR 2 POS 7.49mm Solder RA Thru-Hole 2 Terminal 1 Port Sabre™ Tray
Search Keywords:
460073102
IN STOCK:
198
Ships today, if you order in
Minimum Order:
55
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
55
$1.26
$69.300
350
$1.06
$371.000
700
$1.00
$700.000
1,050
$0.95
$997.500
2,500
+
$0.89
$2,225.000
DOWNLOADS