help desk software
DATA SHEET

47018-2000

Molex / Waldom

Conn SATA RCP 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port Tray

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
47018-2000
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TRAY
Type:
SATA
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
RCP
Termination Method:
Solder
Pitch:
1.27 mm
Number of Contacts:
15Power/7Signal
Maximum Voltage Rating:
15 VDC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-35 to 85 °C
Life Cycle:
Discontinued
Conn SATA RCP 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port Tray
Search Keywords:
470182000
  This product is discontinued, but still in stock
IN STOCK: 57
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.42
$32.100
50
$5.20
$260.000
100
$4.81
$481.000
250
$4.76
$1,190.000
500
$4.71
$2,355.000
1,000
$4.59
$4,590.000
2,500
$4.43
$11,075.000
5,000 +
$4.38
$21,900.000
Tools/3D Models
Product Guides