47018-2001
Molex / WaldomConn SATA RCP 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
47018-2001
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TRAY
Type:
SATA
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
RCP
Termination Method:
Solder
Pitch:
1.27 mm
Number of Contacts:
15Power/7Signal
Maximum Voltage Rating:
15 VDC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-35 to 85 °C
Conn SATA RCP 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port Tray
Search Keywords:
470182001
IN STOCK:
18,120
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$8.33
$41.650
25
$7.18
$179.500
100
$6.71
$671.000
250
$5.96
$1,490.000
500
$5.27
$2,635.000
1,000
$4.95
$4,950.000
2,500
$4.82
$12,050.000
5,000
+
$4.69
$23,450.000
Product Guides