Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
47379-0100
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
SATA
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
M
Termination Method:
Solder
Pitch:
1.27 mm
Number of Contacts:
7
Maximum Voltage Rating:
15 VDC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-35 to 85 °C
Life Cycle:
Discontinued
Conn SATA M 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port
Search Keywords:
473790100
This product is discontinued, but still in stock
IN STOCK:
250
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.92
$29.200
100
$2.36
$236.000
250
$2.24
$560.000
500
$2.09
$1,045.000
1,000
$1.89
$1,890.000
2,500
$1.76
$4,400.000
5,000
$1.73
$8,650.000
7,500
+
$1.69
$12,675.000
Product Guides