Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
47948-0001
RoHS:
Yes
HTS:
8517790000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1800
Package Type:
Reel
Family:
47948-0001
Dimension:
3 x 3 x 4 mm
Antenna Omni-Directional 3dB Gain 2483.5MHz SMD Reel
Search Keywords:
479480001
IN STOCK:
21,218
Can Ship immediately
Minimum Order:
1800
Multiple:
1800
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1,800
$0.775
$1,395.000
9,000
$0.765
$6,885.000
10,800
$0.755
$8,154.000
25,200
+
$0.745
$18,774.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides