help desk software

500075-0519

Molex / Waldom

USB On-The-Go (OTG) Mini-B Receptacle, Vertical, Through Hole Solder Tails and Shell Tabs with Dimple

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
500075-0519
RoHS:
Yes
HTS:
8536698000
Type:
USB Type B
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
5
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Operating Temperature:
0 to 50 °C
Life Cycle:
Discontinued & Replaced
USB On-The-Go (OTG) Mini-B Receptacle, Vertical, Through Hole Solder Tails and Shell Tabs with Dimple
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
500075-0517
500075-0517
VIEW PRODUCT
DOWNLOADS