help desk software
DATA SHEET

50012-8000

Molex / Waldom

Contact PIN Crimp ST Cable Mount 24-28AWG Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50012-8000
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16000
Package Type:
Reel
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
24-28 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Pre-Tin
Maximum Current Rating:
2 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 24-28AWG Reel
Search Keywords:
500128000
IN STOCK: 176,001
Can Ship immediately
Minimum Order:
16000
Multiple:
16000
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0494
$0.0494
16,000
$0.0449
$718.4000
32,000
$0.0423
$1,353.6000
64,000
$0.0384
$2,457.6000
112,000
$0.0355
$3,976.0000
160,000
$0.0350
$5,600.0000
256,000
$0.0345
$8,832.0000
512,000 +
$0.0325
$16,640.0000
Tools/3D Models
Product Guides