Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50079-8100
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
26-28 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin
Maximum Current Rating:
1 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 26-28AWG PicoBlade™ Bag
Search Keywords:
500798100
Different packaging options available. See Alternatives
IN STOCK:
187,690
Can Ship immediately
Minimum Order:
650
Factory Lead-Time
38 Weeks
Quantity
Unit Price
Ext. Price
650
$0.1269
$82.485
3,100
$0.1120
$347.200
6,200
$0.1109
$687.580
12,400
$0.1098
$1,361.520
75,000
$0.1086
$8,145.000
100,000
$0.1076
$10,760.000
250,000
+
$0.1065
$26,625.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
51021-0300
Conn Housing F 3 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag
206838-1
23-24 RECEPT
20-040
Desoldering Irons
IPR1FAD2L0S
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Wire Lead Panel Mount Autom...