Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
500809-0000
RoHS:
Yes
HTS:
8536694030
COO:
JP
ECCN:
EAR99
Type:
Backshell
Shell Size:
N/A
Angular Function:
180 °
Operating Temperature:
-40 to 105 °C
Connector Type:
Connector Rectangular
Dimension:
35 x 79 mm
Backshell 180° Aluminum Alloy Tray
Search Keywords:
5008090000
IN STOCK:
16,366
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$89.74
$89.740
5
$81.93
$409.650
10
$78.21
$782.100
25
$73.74
$1,843.500
50
$71.00
$3,550.000
100
$69.94
$6,994.000
250
+
$53.71
$13,427.500
DOWNLOADS