help desk software
DATA SHEET

501189-2010

Molex / Waldom

Conn Housing RCP 20 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
501189-2010
RoHS:
Yes
HTS:
8538906000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
20
Maximum Voltage Rating:
50 V
Maximum Current Rating:
1/Contact A
Operating Temperature:
-40 to 85 °C
Conn Housing RCP 20 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag
Search Keywords:
5011892010
IN STOCK: 30,434
Can Ship immediately
Minimum Order:
300
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.2736
$82.080
1,300
$0.2566
$333.580
2,600
$0.2459
$639.340
5,200
$0.2441
$1,269.320
20,000
$0.2423
$4,846.000
25,000 +
$0.2195
$5,487.500
Tools/3D Models
Product Guides