50147-8100
Molex / WaldomContact PIN Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Bag Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50147-8100
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
20-22 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin
Maximum Current Rating:
4 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Bag Automotive
Search Keywords:
501478100
IN STOCK:
18,204
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
250
$0.3111
$77.775
1,300
$0.2844
$369.720
2,600
$0.2730
$709.800
5,200
$0.2692
$1,399.840
36,000
$0.2665
$9,594.000
50,000
$0.2638
$13,190.000
100,000
+
$0.2612
$26,120.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
50148-8100
Contact SKT Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Bag Automotive
1-1375820-9
CST-100 II HOUSING 19 POS
52213-0211
Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray
1757077
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
080-0535-203
PMI Lens Cap - Black Finish - Torpedo - White - Translucent - Mil LC22WT3