Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
501646-2400
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
24
Maximum Voltage Rating:
250 V
Maximum Current Rating:
2/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount iGrid™ Bag
Search Keywords:
5016462400
IN STOCK:
22,786
Ships today, if you order in
Minimum Order:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.4373
$87.460
1,600
$0.4283
$685.280
3,100
$0.4219
$1,307.890
5,000
$0.4155
$2,077.500
10,000
$0.4093
$4,093.000
25,000
+
$0.4032
$10,080.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1757820-6
9 Position D-Sub Receptacle, Female Sockets Connector
321617
TERMINAL,PIDG R 26-22 6
5205821-2
HEX NUT,4-40,PLATED
770680-1
Rectangular Connector Housing - Plug - Female Socket - 23 Position - 3 Rows - Latch Lock -...
43938-2104
Conn Housing PL 12 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag