501646-3000
Molex / Waldom2.00mm Pitch iGrid™ Wire-to-Board Housing, Dual Row, Positive Lock, 30 Circuits
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
501646-3000
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
30
Maximum Voltage Rating:
250 V
Maximum Current Rating:
2/Contact A
Operating Temperature:
-25 to 85 °C
2.00mm Pitch iGrid™ Wire-to-Board Housing, Dual Row, Positive Lock, 30 Circuits
Search Keywords:
5016463000
IN STOCK:
39,016
Ships today, if you order in
Minimum Order:
150
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
150
$0.6324
$94.860
600
$0.4998
$299.880
1,300
$0.4896
$636.480
3,200
$0.4794
$1,534.080
5,000
$0.4692
$2,346.000
10,000
+
$0.4590
$4,590.000
Product Guides
CUSTOMERS
ALSO BOUGHT
43938-2104
Conn Housing PL 12 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag
43980-1004
Connector Accessories Clip Polyester Natural 12 POS Bag
50-84-2062
Conn Housing F 6 POS Crimp ST Cable Mount MLX™ Carton
501646-2400
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount iGrid™ Bag
0475178281
Round Cable Snap On Ferrite Core - 75 Material (200 kHz-30MHz) - Cable Width max .709"