help desk software

501786-5091

Molex / Waldom

Conn FFC Connector SKT 50 POS 0.5mm Solder ST SMD Easy-On™ T/R

  • RoHS Compliant
  • REEL Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
501786-5091
RoHS:
Yes
HTS:
8536694040
COO:
JP
Package Type:
REEL
Type:
FFC Connector
Number of Contacts:
50
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5/Contact A
Dimension:
33.1 x 4.8 x 7.45 mm
Operating Temperature:
-40 to 105 °C
Conn FFC Connector SKT 50 POS 0.5mm Solder ST SMD Easy-On™ T/R
Search Keywords:
5017865091
IN STOCK: 26,100
Ships today, if you order in
Minimum Order:
900
Multiple:
900
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
900
$2.12
$1,908.000
5,400
$1.98
$10,692.000
10,800
$1.88
$20,304.000
25,200 +
$1.85
$46,620.000
DOWNLOADS