help desk software
DATA SHEET

501876-1840

Molex / Waldom

Conn Shrouded Header HDR 18 POS 2mm Solder RA Thru-Hole iGrid™ Tray

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
501876-1840
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
18
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header HDR 18 POS 2mm Solder RA Thru-Hole iGrid™ Tray
Search Keywords:
5018761840
IN STOCK: 65,558
Can Ship immediately
Minimum Order:
80
Factory Lead-Time
47 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
80
$0.867
$69.360
400
$0.847
$338.800
800
$0.826
$660.800
1,600
$0.816
$1,305.600
3,200
$0.806
$2,579.200
5,000
$0.714
$3,570.000
10,000 +
$0.694
$6,940.000
Tools/3D Models
Product Guides