Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
501939-0500
RoHS:
Yes
HTS:
8538906000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
5
Maximum Voltage Rating:
50 V
Maximum Current Rating:
1/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 5 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag
Search Keywords:
5019390500
IN STOCK:
1,553
Can Ship immediately
Minimum Order:
350
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
350
$0.2071
$72.485
1,700
$0.2000
$340.000
3,400
$0.1931
$656.540
6,700
$0.1856
$1,243.520
60,000
+
$0.1801
$10,806.000
Product Guides