Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50212-8000
RoHS:
Yes
HTS:
8536904000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
12000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
24-30 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin
Maximum Current Rating:
2 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 24-30AWG Sherlock™ Reel
Search Keywords:
502128000
Different packaging options available. See Alternatives
IN STOCK:
873,741
Ships today, if you order in
Minimum Order:
12000
Multiple:
12000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0240
$0.0240
12,000
$0.0218
$261.6000
36,000
$0.0204
$734.4000
60,000
$0.0194
$1,164.0000
108,000
$0.0188
$2,030.4000
156,000
$0.0183
$2,854.8000
252,000
$0.0180
$4,536.0000
504,000
+
$0.0175
$8,820.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
43030-0004
Contact SKT Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Reel
IPD1-03-S-K
.100" Mini Mate® Discrete Wire Socket Housing
G2R14DC24BYOMI
General Purpose Relay - SPDT (1 Form C) - 21.8mA 24VDC Coil - 10A Contact Rating - 380VAC/...
207241-1
Circular Connector Clamp - Flexible - 17 - 6.35 mm - Thermoplastic - CPC Series.
V15T16-CP200
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° ...