Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50212-8100
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
24-30 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Pre-Tin
Maximum Current Rating:
2 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 24-30AWG DuraClik™ Bag
Search Keywords:
502128100
Different packaging options available. See Alternatives
IN STOCK:
91
Ships today, if you order in
You may purchase in-stock quantity up to 91
Minimum Order:
600
Available in less than min:
91
Multiple:
100
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2422
$0.2422
600
$0.2202
$132.1200
2,700
$0.2170
$585.9000
5,300
$0.2148
$1,138.4400
10,500
$0.2127
$2,233.3500
48,000
$0.2105
$10,104.0000
50,000
$0.2084
$10,420.0000
100,000
+
$0.2063
$20,630.0000
Product Guides