help desk software

502438-0100

Molex / Waldom

Contact PIN Crimp ST Cable Mount 22-26AWG CLIK-Mate™ Bag

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
502438-0100
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Package Type:
BAG
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Copper Alloy
Contact Plating:
Tin
Maximum Current Rating:
3 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 22-26AWG CLIK-Mate™ Bag
Search Keywords:
5024380100
IN STOCK: 828
Ships today, if you order in
You may purchase in-stock quantity up to 828
Minimum Order:
2000
Available in less than min:
828
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1914
$0.1914
2,000
$0.1740
$348.0000
10,000
$0.1529
$1,529.0000
21,000
$0.1364
$2,864.4000
44,000
$0.1309
$5,759.6000
72,000 +
$0.1258
$9,057.6000
DOWNLOADS