50-30-4442
Molex / WaldomConn Power HDR 5 POS 4.2mm Solder RA Thru-Hole 5 Terminal 1 Port Mini-Fit Jr Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50-30-4442
RoHS:
Yes
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
5
Termination Method:
Solder
Maximum Voltage Rating:
600 V
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Power HDR 5 POS 4.2mm Solder RA Thru-Hole 5 Terminal 1 Port Mini-Fit Jr Bag
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$1.87
$46.750
100
$1.61
$161.000
250
$1.51
$377.500
500
$1.44
$720.000
1,000
$1.32
$1,320.000
2,500
$1.23
$3,075.000
5,000
$1.13
$5,650.000
7,500
+
$1.12
$8,400.000
DOWNLOADS