503308-2010
Molex / Waldom0.40mm Pitch SlimStack™ Board-to-Board, Plug, SMT, Dual Row, Vertical Stacking, 0.70mm Stacking Height, 20 Circuits
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
503308-2010
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
3000
Type:
Board to Board
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.4 mm
Number of Contacts:
20
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
0.40mm Pitch SlimStack™ Board-to-Board, Plug, SMT, Dual Row, Vertical Stacking, 0.70mm Stacking Height, 20 Circuits
Search Keywords:
5033082010
This product is discontinued, but still in stock
IN STOCK:
1,131,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Quantity
Unit Price
Ext. Price
3,000
$0.663
$1,989.000
6,000
$0.643
$3,858.000
18,000
+
$0.612
$11,016.000
DOWNLOADS